The RJHSE-508P-02 is a right-angle, through-hole mounted RJ-45 connector with 16 contacts. It features a solder termination method and a terminal pitch of 1.02mm. The connector is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is designed for use in Cat 5 applications and has a maximum current rating of 1.5A per contact and a maximum voltage rating of 125VAC.
Amphenol RJHSE-508P-02 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 24 |
| Number of Ports | 2 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJHSE-508P-02 to view detailed technical specifications.
No datasheet is available for this part.