The RJHSE-508P-06 is a right-angle through hole connector with 48 contacts and 6 ports, suitable for Cat 5 applications. It features a solder termination method and a maximum operating temperature range of -55°C to 85°C. The connector has a terminal pitch of 1.02mm and a maximum current rating of 1.5A per contact. It is rated for 125VAC and is not integrated with magnetics.
Amphenol RJHSE-508P-06 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 72 |
| Number of Ports | 6 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJHSE-508P-06 to view detailed technical specifications.
No datasheet is available for this part.