The RJHSE-508P-08 is a right angle through hole connector with 64 contacts, suitable for Cat 5 applications. It features a terminal pitch of 1.02mm and a termination method of solder. The connector has a maximum operating temperature range of -55 to 85 degrees Celsius and a maximum voltage rating of 125VAC. It is designed for use in modular and Ethernet applications, with a maximum current rating of 1.5A per contact.
Amphenol RJHSE-508P-08 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 96 |
| Number of Ports | 8 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJHSE-508P-08 to view detailed technical specifications.
No datasheet is available for this part.