
8-position, 16-loaded-position, 1-row modular connector with 2 ports. Features female, straight, right-angle orientation with solder terminal termination and a locking receptacle design. Offers a 1.5A current rating, 125V voltage rating, and operates between -20°C and 85°C. Constructed with gold-plated bronze contacts and a UL94 V-0 flammability rating. Shielded and RoHS compliant.
Amphenol RJHSE-5384-02 technical specifications.
| Color | Black, Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 32.26mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJHSE |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJHSE-5384-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
