Amphenol RJHSE-5385-02 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 32.26mm |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 125V |
| Number of Poles | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Orientation | Right Angle |
| Pitch | 2.03mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJHSE |
| Shielding | Shielded |
| Termination | Through Hole |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJHSE-5385-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
