Amphenol RJHSE-538A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJHSE-538A to view detailed technical specifications.
No datasheet is available for this part.
