Amphenol RJHSE-5481 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RJHSE-548 |
| Mounting Style | RIGHT ANGLE |
| Plating Thickness | 50u |
| Contact Finish Termination | MATTE TIN (100) OVER NICKEL (50) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol RJHSE-5481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.