
Eight-position, eight-contact modular jack with a straight, vertical orientation and through-hole mounting. Features bronze contacts with gold plating, a 1.5A current rating, and a 125V voltage rating. Operates across a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. Available in black, green, and yellow.
Amphenol RJHSE308A technical specifications.
| Color | Black, Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 12.83mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 18.29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | RJHSE |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJHSE308A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.