Amphenol RJHSE7360 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJHSE7360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.