Amphenol RJMG-6321-81-04 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 32 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 4 |
| Integrated Magnetics | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol RJMG-6321-81-04 to view detailed technical specifications.
No datasheet is available for this part.