The RJMG-6331-31-01 is an 8-contact right angle RJ-45 RCP connector with integrated magnetics, suitable for through hole mounting. It features a terminal pitch of 2.03mm and a body orientation of right angle. The connector has 10 terminals and 1 port, with a termination method of solder. It is designed for use in modular and Ethernet applications.
Amphenol RJMG-6331-31-01 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol RJMG-6331-31-01 to view detailed technical specifications.
No datasheet is available for this part.