The RJMG-6331-71-01 is an RJ-45 connector with 8 contacts and a right-angle body orientation. It features a termination method of solder and is designed for through-hole mounting. The connector has integrated magnetics and a terminal pitch of 2.03mm. It is a modular and Ethernet connector with a single port and 10 terminals.
Amphenol RJMG-6331-71-01 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol RJMG-6331-71-01 to view detailed technical specifications.
No datasheet is available for this part.