The RJMG-B332-71-01 is an RJ-45 connector with 8 contacts, featuring a right angle body orientation and through hole mounting. It has a terminal pitch of 1.01mm and is terminated by soldering. The connector operates within a temperature range of -40°C to 85°C and features integrated magnetics. It is designed for use in modular and Ethernet applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.01mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |