The RJMG1-6312-71-01NR is a commercial-grade, modular RJ11 connector with 8 male contacts. It features a right-angle mounting style and a black insulator. The connector is plated with 30 microns of thickness. It operates within a temperature range of 0 to 70 degrees Celsius.
Amphenol RJMG1-6312-71-01NR technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RJMG1 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol RJMG1-6312-71-01NR to view detailed technical specifications.
No datasheet is available for this part.