Amphenol RJMG163218101NR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | RJMG |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJMG163218101NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.