
Right-angle, through-hole RJ45 connector with 8 positions and 1.27mm pitch. Features a female contact gender and a solder termination type with Tin (Sn) over Nickel (Ni) barrier plating. The insulator material is PA thermoplastic, rated UL 94V-0 for flammability. This modular connector offers 12 terminals and a single port for I/O applications.
Amphenol RJMG1BD3B8K1ANR technical specifications.
| Termination Type | SOLDER |
| Insulator Material | PA THERMOPLASTIC |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol RJMG1BD3B8K1ANR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.