Amphenol RJMG1M5218101LR technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Base |
| Number of Ports | 1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJMG1M5218101LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.