Amphenol RJMG201021610NR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJMG201021610NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.