Amphenol RJMG2010226102A technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 20.08 |
| Product Depth (mm) | 32.9 |
| Product Height (mm) | 15.7 |
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 80°C |
| Integrated Magnetics | Yes |
| Cage Code | 59PE0 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol RJMG2010226102A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.