
Right-angle, modular Ethernet connector featuring 8 positions and female contacts. This component utilizes a liquid crystal polymer insulator with a UL 94V-0 flammability rating. Termination is achieved via solder, with a tin over nickel contact finish. Designed for through-hole mounting, it offers 14 terminals and a single port.
Amphenol RJMG20162141BER technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol RJMG20162141BER to view detailed technical specifications.
No datasheet is available for this part.