Conn RJ-45 RCP 8/8 POS 1.02mm Solder RA Thru-Hole 32 Terminal 2 Port
Amphenol RJMG212032110NR technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8/8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 32 |
| Number of Ports | 2 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol RJMG212032110NR to view detailed technical specifications.
No datasheet is available for this part.