Amphenol RJMG221128810NR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 20.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions Loaded | 16 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJMG221128810NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.