The RJSA-7267-02 is a modular connector with 12 contacts and a right-angle body orientation. It features a termination method of solder and a mounting type of through hole. The connector has a terminal pitch of 1.27mm and a maximum current rating of 1.5A. It is rated for 125VAC and is categorized as a Cat 5 connector.
Amphenol RJSA-7267-02 technical specifications.
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 2 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJSA-7267-02 to view detailed technical specifications.
No datasheet is available for this part.