The RJSAE-5082-04 is a right angle through hole connector with 32 contacts and a terminal pitch of 1.27mm. It features a solder termination method and a maximum operating temperature range of -55°C to 85°C. The connector is rated for a maximum voltage of 125VAC and a maximum current of 1.5A per contact. It is designed for use in Cat 5 applications and is not integrated with magnetics.
Amphenol RJSAE-5082-04 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 40 |
| Number of Ports | 4 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJSAE-5082-04 to view detailed technical specifications.
No datasheet is available for this part.