The RJSAE-508E is a right angle through hole connector with 8 contacts, a terminal pitch of 1.27mm, and a maximum operating temperature range of -55°C to 85°C. It features a termination method of solder and a maximum voltage rating of 125VAC. This connector is designed for use in modular and Ethernet applications, with a maximum current rating of 1.5A per contact.
Amphenol RJSAE-508E technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol RJSAE-508E to view detailed technical specifications.
No datasheet is available for this part.