The RJSAE-508R-02 is a right-angle through-hole connector with 16 contacts and 24 terminals. It features a terminal pitch of 1.27mm and is designed for Cat 5 applications. The connector is not integrated with magnetics and is suitable for solder termination.
Amphenol RJSAE-508R-02 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 2 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
Download the complete datasheet for Amphenol RJSAE-508R-02 to view detailed technical specifications.
No datasheet is available for this part.