The RJSAE-7266-08 is an 8-port RJ-11 modular connector with 48 contacts, designed for through-hole mounting. It features a right-angle body orientation and a terminal pitch of 1.27mm. The connector is rated for 125VAC and has a maximum current rating of 1.5A per contact. It operates within a temperature range of -55 to 85°C and is suitable for Cat 5 applications.
Amphenol RJSAE-7266-08 technical specifications.
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 80 |
| Number of Ports | 8 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJSAE-7266-08 to view detailed technical specifications.
No datasheet is available for this part.