The RJSAE-726R-02 is a modular connector with 12 contacts, a right angle body orientation, and a through hole mounting style. It features a terminal pitch of 1.27mm and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 125VAC. It is rated for a maximum current of 1.5A per contact and is suitable for Cat 5 applications.
Amphenol RJSAE-726R-02 technical specifications.
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 20 |
| Number of Ports | 2 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJSAE-726R-02 to view detailed technical specifications.
No datasheet is available for this part.