Amphenol RJSBE5381C1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Ports | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJSBE5381C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.