Amphenol RJSSE-5380 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJSSE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJSSE-5380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.