The RJSSE-5380-01T is a surface mount RJ-45 connector with eight contacts and a right angle body orientation. It features a solder termination method and is designed for surface mount applications. The connector is available in a single port configuration and does not include integrated magnetics. It is suitable for use in modular and Ethernet applications.
Amphenol RJSSE-5380-01T technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
Download the complete datasheet for Amphenol RJSSE-5380-01T to view detailed technical specifications.
No datasheet is available for this part.