Amphenol RM12PIE59ERPLF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Depth (mm) | 20.8 |
| Product Height (mm) | 6.4 |
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Solder |
| Max Current Rating | 10A |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol RM12PIE59ERPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.