Amphenol RMPIR01S02E2RLF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 18.6 |
| Contact Type | Coaxial |
| Gender | PIN |
| Termination Method | Crimp |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol RMPIR01S02E2RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.