Amphenol RPI96B3TJ12P1LF technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol RPI96B3TJ12P1LF to view detailed technical specifications.
No datasheet is available for this part.