Amphenol RT00102PNH technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RT360™, RT |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT00102PNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.