3-position, straight male circular connector with crimp termination. Features a zinc alloy shell and body, thermoplastic insulation, and nickel plating. Rated for 13A current and 300V, with IP67, waterproof, and dust-tight ratings. Designed for panel mounting with flanges, accommodating 16AWG wire.
Amphenol RT00123PNH technical specifications.
| Body Material | ZINC ALLOY |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate® RM |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT00123PNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.