Sealed circular connector with 19 male crimp contacts, rated for 13A and 300V. Features nickel-plated contacts and a zinc alloy shell, with thermoplastic insulation. Designed for straight orientation and panel/flange mounting, offering IP67, waterproof, and dust-tight protection. Suitable for 16AWG wire, this receptacle is RoHS compliant.
Amphenol RT001619PNH technical specifications.
| Contact Gender | Male |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate® RM |
| Shell Material | ZINC ALLOY |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT001619PNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.