Amphenol RT0018-32PNH technical specifications.
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Insulation Material | Thermoplastic |
| Mount | Panel, Flanges |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Eco|mate® RM |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT0018-32PNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.