The Eco|mate RM 4-Position 8-Position 18mm Panel Mount Circular Connector features a zinc alloy shell and body, with nickel plating and thermoplastic insulation. It has a current rating of 23A and a voltage rating of 375V. The connector is rated IP67, waterproof, and dust tight, and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 50 units.
Amphenol RT00188SNH technical specifications.
| Body Material | ZINC ALLOY |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Current Rating | 23A |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate® RM |
| Shell Material | ZINC ALLOY |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT00188SNH to view detailed technical specifications.
No datasheet is available for this part.