
The Amphenol RT018DCG is a silver ecomate RM connector with a straight orientation and IP67 ratings. It has a shell size of 18mm and is available in quantities of 25. This connector is RoHS compliant but does not meet Reach SVHC compliance requirements. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Length | 35.3mm |
| Orientation | Straight |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® RM |
| Shell Size | 18 |
| RoHS | Compliant |