Amphenol RT0612-10SNH technical specifications.
| Contact Type | CRIMP |
| Current Rating | 5A |
| Insulation Material | Thermoplastic |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Eco|mate® RM |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT0612-10SNH to view detailed technical specifications.
No datasheet is available for this part.