19-position circular connector with socket contacts, designed for straight, cable mount applications. Features 19 terminals and a single port, supporting a maximum voltage rating of 300V and a maximum current rating of 13A. This PL gender connector is part of the RT360™ series.
Amphenol RT061619SNH-K technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 300V |
| Max Current Rating | 13A |
| Tradename | RT360™ |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol RT061619SNH-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.