Amphenol RT07123SNH technical specifications.
| Body Material | ZINC ALLOY |
| Contact Gender | Female |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Mount | Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RTO |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT07123SNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.