19-position, female circular receptacle connector with straight orientation and crimp termination. Features a zinc alloy shell with nickel plating, rated for 13A current and 300V voltage. Designed for panel, bulkhead, or jam nut mounting, offering IP67, waterproof, and dust-tight sealing. Operating temperature range of -40°C to 105°C, with a UL94 V-0 flammability rating.
Amphenol RT071619SNH technical specifications.
| Body Material | ZINC ALLOY |
| Contact Gender | Female |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Silver |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® RM |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 16 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT071619SNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.