23-position, straight, male circular connector with crimp termination and nickel-plated contacts. Features a 13A current rating and 300V voltage rating, suitable for 16AWG wire. This sealed receptacle offers IP67, waterproof, and dust-tight protection with a zinc alloy shell and thermoplastic insulation. Designed for panel, bulkhead, front side nut, and jam nut mounting.
Amphenol RT071823PNH technical specifications.
| Contact Gender | Male |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate® RM |
| Shell Material | ZINC ALLOY |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT071823PNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.