The RT0B-12CG-S2 cable mount from Amphenol features a grey zinc material and a right angle orientation. It is designed for use with 12.5mm wire or cable and meets IP67 ratings for waterproof and dust tight applications. The ecomate RM series cable mount is available in quantities of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RT0B-12CG-S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Material | Zinc |
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | ecomate® RM |
| Shell Size | 12 |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT0B-12CG-S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.