Amphenol RT0L-10CG-S2 technical specifications.
| Color | Grey |
| Material | Zinc |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | ecomate® RM |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT0L-10CG-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
