Amphenol RTFD16B technical specifications.
| Color | Black |
| Material | Rubber |
| Mount | Panel |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® RM |
| Shell Size | 16 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RTFD16B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.