Amphenol SAS-F714-012-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Positions | 51 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | SAS |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SAS-F714-012-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.