Amphenol SASF3110061C technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Series | SAS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SASF3110061C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.